R+O HMLV1210-471G
| Manufacturer | R+OAsian Brands |
| MPN | HMLV1210-471G |
| LCSC Part # | C55068231 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 775V 385V 300V 423.9V~518.1V 1210 Varistors, MOVs |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | 1210 | |
| Clamping Voltage | 775V | |
| Energy | 1.5J | |
| Maximum DC Volts | 385V | |
| Capacitance | 65pF | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 423.9V~518.1V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | 1210 | |
| Clamping Voltage | 775V | |
| Energy | 1.5J |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 385V | |
| Capacitance | 65pF | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 423.9V~518.1V |
Report an ErrorShow similar products (0) >
In-Stock: 2,015
2,015 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2914 | $ 1.46 |
| 50+ | $ 0.2309 | $ 11.55 |
| 150+ | $ 0.2049 | $ 30.74 |
| 500+ | $ 0.1725 | $ 86.25 |
| 2,000+ | $ 0.1581 | $ 316.20 |
| 4,000+ | $ 0.1494 | $ 597.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | 1210 | |
| Clamping Voltage | 775V | |
| Energy | 1.5J | |
| Maximum DC Volts | 385V | |
| Capacitance | 65pF | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 423.9V~518.1V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | R+O | |
| Packaging | 1210 | |
| Clamping Voltage | 775V | |
| Energy | 1.5J |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 385V | |
| Capacitance | 65pF | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 423.9V~518.1V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HMLV1812-471G | R+O | 1812 | 2,905 | $ 0.4088 | ||
| 07D471KJ | R+O | Through Hole,P=5mm | 2,380 | $ 0.045 | ||
| 10D471KJ | R+O | Through Hole,P=7.5mm | 4,470 | $ 0.0904 | ||
| 14D471KJ | R+O | Through Hole,P=7.5mm | 5,225 | $ 0.1633 | ||
| 20D471KJ | R+O | Through Hole,P=10mm | 980 | $ 0.3604 |



