LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O BZT52B3V0 product image
  • BZT52B3V0 thumbnail 1
  • BZT52B3V0 thumbnail 2
  • BZT52B3V0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O BZT52B3V0RoHS

Manufacturer
R+OAsian Brands
MPN
BZT52B3V0
LCSC Part #
C55068189
Packaging
SOD-123
Customer #
Key Attributes
500mW 1 Independent 2.94V~3.06V 3V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconR+O BZT52B3V0
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.012$ 0.24
200+$ 0.0117$ 2.34
600+$ 0.0115$ 6.90
3,000+$ 0.0114$ 34.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerR+O
PackagingSOD-123
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.94V~3.06V
Zener Voltage(Nom)3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 500mW power dissipation
  • High stability and reliability
  • MSL Level 1 compliant per J-STD-020, 260°C peak reflow temperature

Applications

AI Translation
  • Reference voltage source in regulated power supplies
  • Protection diode in overvoltage protection circuits