LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ElecSuper ESD9M5.0ST5G(ES) product image
  • ESD9M5.0ST5G(ES) thumbnail 1
  • ESD9M5.0ST5G(ES) thumbnail 2
  • ESD9M5.0ST5G(ES) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ElecSuper ESD9M5.0ST5G(ES)

Manufacturer
ElecSuperAsian Brands
MPN
ESD9M5.0ST5G(ES)
LCSC Part #
C55067986
Packaging
SOD-923
Customer #
Key Attributes
12V 3.5A@8/20us 45W@8/20us 5.5V Unidirectional 5V SOD-923 TVS Diodes
DatasheetElecSuper ESD9M5.0ST5G(ES)
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 820
820 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0336$ 0.67
200+$ 0.0266$ 5.32
600+$ 0.0226$ 13.56
2,000+$ 0.0203$ 40.60
8,000+$ 0.0182$ 145.60
16,000+$ 0.0171$ 273.60
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerElecSuper
PackagingSOD-923
Clamping Voltage12V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)3.5A@8/20us
Peak Pulse Power Dissipation (Ppp)45W@8/20us
Voltage - Breakdown5.5V
Number of Channels1
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ESD9R3.3ST5G(ES)ElecSuperSimilarSOD-9232,000$ 0.0476
ESD9L5.0T5GElecSuperSimilarSOD-9233,580$ 0.0316
ESD9L5.0ST5G-ESElecSuperSimilarSOD-92342,140$ 0.0232
3 more alternative parts.View all substitutes