Nexperia BZX585-C6V8,115
| Manufacturer | |
| Mfr. Part # | BZX585-C6V8,115 |
| LCSC Part # | C550669 |
| Package | SOD-523(SC-79) |
| Customer # | |
| Key Attributes | DIODE ZENER 6.8V 300mW SOD-523(SC-79) |
| Description | 1 Independent 6.46V~7.14V 300mW 6.8V SOD-523(SC-79) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-523(SC-79) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,790 
2,790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0918 | $ 0.46 |
50+ | $ 0.0724 | $ 3.62 |
150+ | $ 0.0627 | $ 9.41 |
500+ | $ 0.0554 | $ 27.70 |
3,000+ | $ 0.0496 | $ 148.80 |
6,000+ | $ 0.0466 | $ 279.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$