Tudi MIC4428BN-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | MIC4428BN-TUDI |
| LCSC Part # | C55064249 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 1.5A 1.5A DIP-8 Gate Drivers |
| Datasheet | Tudi MIC4428BN-TUDI |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Current - Output High(IOH) | 1.5A |
| Type | Description | |
|---|---|---|
| Load Type | MOSFET | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 1.5A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5589 | $ 0.56 |
| 10+ | $ 0.4524 | $ 4.52 |
| 50+ | $ 0.3999 | $ 20.00 |
| 100+ | $ 0.3475 | $ 34.75 |
| 500+ | $ 0.3147 | $ 157.35 |
| 1,000+ | $ 0.3 | $ 300.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 1.5A |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | Tudi | |
| Packaging | DIP-8 | |
| Current - Output High(IOH) | 1.5A |
| Type | Description | |
|---|---|---|
| Load Type | MOSFET | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 1.5A |
Help & FeedbackShow similar products (0) >
C55064249 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



