Tudi AD7705BNZ-TUDI
| Manufacturer | TudiAsian Brands |
| MPN | AD7705BNZ-TUDI |
| LCSC Part # | C55064244 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | SPI 2.7V~5.25V DIP-16 Analog to Digital Converters (ADC) |
| Datasheet | Tudi AD7705BNZ-TUDI |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tudi | |
| Packaging | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Built-in digital filter;Power-on reset;Input buffer;Auto calibration;Bipolar input | |
| Interface | SPI | |
| Quiescent Current (Iq) | 8uA | |
| Resolution(Bits) | 500Hz;16 | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 2 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tudi | |
| Packaging | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Built-in digital filter;Power-on reset;Input buffer;Auto calibration;Bipolar input |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Quiescent Current (Iq) | 8uA | |
| Resolution(Bits) | 500Hz;16 | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 2 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Help & FeedbackShow similar products (0) >
In-Stock: 197
197 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8255 | $ 1.83 |
| 10+ | $ 1.5513 | $ 15.51 |
| 25+ | $ 1.3793 | $ 34.48 |
| 100+ | $ 1.2024 | $ 120.24 |
| 500+ | $ 1.1229 | $ 561.45 |
| 1,000+ | $ 1.0872 | $ 1087.20 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tudi | |
| Packaging | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Built-in digital filter;Power-on reset;Input buffer;Auto calibration;Bipolar input | |
| Interface | SPI | |
| Quiescent Current (Iq) | 8uA | |
| Resolution(Bits) | 500Hz;16 | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 2 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Tudi | |
| Packaging | DIP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 400kHz~2.5MHz | |
| Features | Built-in digital filter;Power-on reset;Input buffer;Auto calibration;Bipolar input |
| Type | Description | |
|---|---|---|
| Interface | SPI | |
| Quiescent Current (Iq) | 8uA | |
| Resolution(Bits) | 500Hz;16 | |
| Voltage - Supply | 2.7V~5.25V | |
| Number of Channels | 2 | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



