Nexperia BZX585-B6V8,135
| Manufacturer | |
| MPN | BZX585-B6V8,135 |
| LCSC Part # | C550621 |
| Packaging | SOD-523(SC-79) |
| Customer # | |
| Key Attributes | 1 Independent 6.66V~6.94V 6.8V SOD-523(SC-79) Single Zener Diodes RoHS |
| Datasheet | Nexperia BZX585-B6V8,135 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-523(SC-79) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 2uA@4V | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Range) | 6.66V~6.94V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-523(SC-79) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 2uA@4V | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Range) | 6.66V~6.94V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in an SOD523 (SC- 79) ultra small flat lead Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Non-repetitive peak reverse power dissipation: ≤ 40W
- Total power dissipation: ≤ 300mW
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: ± 2% and ± 5%
- Low differential resistance
- AEC-Q101 qualified
Applications
AI Translation
- General regulation functions
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0408 | $ 0.04 |
| 10+ | $ 0.0325 | $ 0.33 |
| 30+ | $ 0.0283 | $ 0.85 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0226 | $ 11.30 |
| 1,000+ | $ 0.0214 | $ 21.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-523(SC-79) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 2uA@4V | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Range) | 6.66V~6.94V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-523(SC-79) | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 2uA@4V | |
| Impedance(Zzt) | 6Ω | |
| Zener Voltage(Range) | 6.66V~6.94V | |
| Zener Voltage(Nom) | 6.8V | |
| Impedance(Zzk) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General- purpose Zener diodes in an SOD523 (SC- 79) ultra small flat lead Surface- Mounted Device (SMD) plastic package.
Features
AI Translation
- Non-repetitive peak reverse power dissipation: ≤ 40W
- Total power dissipation: ≤ 300mW
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: ± 2% and ± 5%
- Low differential resistance
- AEC-Q101 qualified
Applications
AI Translation
- General regulation functions
C550621 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BZX585-B6V8,115 | Nexperia | Similar | SOD-523(SC-79) | 35 | $ 0.3047 | ||
| BZX585-C6V8,135 | Nexperia | Similar | SOD-523(SC-79) | 220 | $ 0.0665 | ||
| SZMM5Z6V8T5GF | Nexperia | Similar | SOD-523 | 100 | $ 0.1823 | ||
| BZX585-C6V8,115 | Nexperia | Similar | SOD-523(SC-79) | 1,280 | $ 0.0672 | ||
| BZT52C6V8TQ-7-F | DIODES | Similar | SOD-523 | 20 | $ 0.0609 |

