YUWENFA PUBFA-R13H-001
| Manufacturer | YUWENFAAsian Brands |
| MPN | PUBFA-R13H-001 |
| LCSC Part # | C55061482 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | USB 2.0 Through Hole USB, DVI, HDMI Connector Adapters RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | YUWENFA | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Mounting Type | Through Hole | |
| Connector Type | Type-A | |
| Detection color | White | |
| Voltage Rating | 30V | |
| Supplementary Features | Rolled edge | |
| Connect-Disconnect Life | 1,500 Cycles | |
| Gender | Female | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | YUWENFA | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Mounting Type | Through Hole | |
| Connector Type | Type-A |
| Type | Description | |
|---|---|---|
| Detection color | White | |
| Voltage Rating | 30V | |
| Supplementary Features | Rolled edge | |
| Connect-Disconnect Life | 1,500 Cycles | |
| Gender | Female | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 5,615
5,615 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1085 | $ 0.54 |
| 50+ | $ 0.0859 | $ 4.30 |
| 200+ | $ 0.0745 | $ 14.90 |
| 500+ | $ 0.066 | $ 33.00 |
| 2,500+ | $ 0.0592 | $ 148.00 |
| 5,000+ | $ 0.0558 | $ 279.00 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | YUWENFA | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Mounting Type | Through Hole | |
| Connector Type | Type-A | |
| Detection color | White | |
| Voltage Rating | 30V | |
| Supplementary Features | Rolled edge | |
| Connect-Disconnect Life | 1,500 Cycles | |
| Gender | Female | |
| Number of Ports | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Adapters | |
| Manufacturer | YUWENFA | |
| Packaging | Through Hole | |
| Protocol Standard | USB 2.0 | |
| Mounting Type | Through Hole | |
| Connector Type | Type-A |
| Type | Description | |
|---|---|---|
| Detection color | White | |
| Voltage Rating | 30V | |
| Supplementary Features | Rolled edge | |
| Connect-Disconnect Life | 1,500 Cycles | |
| Gender | Female | |
| Number of Ports | 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



