NTE Electronics 502-0306
| Manufacturer | |
| MPN | 502-0306 |
| LCSC Part # | C5505943 |
| Packaging | - |
| Customer # | |
| Key Attributes | POT 5kΩ 100mW |
| Datasheet | NTE Electronics 502-0306 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±20% | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 5kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Linear and audio taper solder lug and combination terminals, ideal for consumer electronics applications
- Resistance range - linear taper: 1K to 1MΩ; audio taper: 1KΩ to 1MΩ
- Resistance tolerance: ±20%
- Sliding noise: less than 47mV
- Residual resistance: ≤20Ω when R > 10K; ≤10Ω when R ≤ 10K
- Insulation resistance: greater than 100MΩ at 500VDC
- Switch contact resistance: less than 50MΩ
- Operating voltage: 150VAC
- Rated power - linear taper: 0.2W; audio taper: 0.1W
- Switch rating: 125VAC, 1A
- Withstanding voltage: 500VAC for 1 minute
- Total rotation angle: 300°±5°
- Switch angle: 35°±10°
- Rotational torque: 30gf·cm to 200gf·cm
- Switch actuation: 50gf·cm to 350gf·cm
- Rotation stop strength: 8Kgf·cm max
- Shaft push/pull strength: 7Kgf max
- Rotational life: 15000 cycles
- Switch life: 10000 cycles
- Mounting hole: 0.312 in (7.9mm) diameter
- Operating temperature: -10°C to +70°C
- Soldering heat resistance: 260°C for 3 seconds
Applications
AI Translation
Consumer Electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5685 | $ 2.57 |
| 200+ | $ 1.0244 | $ 204.88 |
| 500+ | $ 0.9911 | $ 495.55 |
| 1,000+ | $ 0.9744 | $ 974.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±20% | |
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 5kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Number of Turns | 1 | |
| Resistance | 5kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Linear and audio taper solder lug and combination terminals, ideal for consumer electronics applications
- Resistance range - linear taper: 1K to 1MΩ; audio taper: 1KΩ to 1MΩ
- Resistance tolerance: ±20%
- Sliding noise: less than 47mV
- Residual resistance: ≤20Ω when R > 10K; ≤10Ω when R ≤ 10K
- Insulation resistance: greater than 100MΩ at 500VDC
- Switch contact resistance: less than 50MΩ
- Operating voltage: 150VAC
- Rated power - linear taper: 0.2W; audio taper: 0.1W
- Switch rating: 125VAC, 1A
- Withstanding voltage: 500VAC for 1 minute
- Total rotation angle: 300°±5°
- Switch angle: 35°±10°
- Rotational torque: 30gf·cm to 200gf·cm
- Switch actuation: 50gf·cm to 350gf·cm
- Rotation stop strength: 8Kgf·cm max
- Shaft push/pull strength: 7Kgf max
- Rotational life: 15000 cycles
- Switch life: 10000 cycles
- Mounting hole: 0.312 in (7.9mm) diameter
- Operating temperature: -10°C to +70°C
- Soldering heat resistance: 260°C for 3 seconds
Applications
AI Translation
Consumer Electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

