ZGWD WB125A1L-323C-002
| Manufacturer | ZGWDAsian Brands |
| MPN | WB125A1L-323C-002 |
| LCSC Part # | C55055937 |
| Packaging | SMD,P=1.25mm |
| Customer # | |
| Key Attributes | -25℃~+85℃ 2 1.25mm Surface Mount,Vertical 32P SMD,P=1.25mm Arrays, Edge Type, Mezzanine (Board to Board) |
| Datasheet | ZGWD WB125A1L-323C-002 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=1.25mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 150V | |
| Number of Rows | 2 | |
| Current Rating (Max) | 1A | |
| Contact Plating | Tin | |
| Pitch | 1.25mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 32P | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=1.25mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 150V | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating (Max) | 1A | |
| Contact Plating | Tin | |
| Pitch | 1.25mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 32P | |
| Contact Material | Brass |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4713 | $ 0.47 |
| 10+ | $ 0.3722 | $ 3.72 |
| 30+ | $ 0.3315 | $ 9.95 |
| 100+ | $ 0.2779 | $ 27.79 |
| 500+ | $ 0.2552 | $ 127.60 |
| 1,000+ | $ 0.2405 | $ 240.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=1.25mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 150V | |
| Number of Rows | 2 | |
| Current Rating (Max) | 1A | |
| Contact Plating | Tin | |
| Pitch | 1.25mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 32P | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=1.25mm | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage Rating | 150V | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Current Rating (Max) | 1A | |
| Contact Plating | Tin | |
| Pitch | 1.25mm | |
| Mounting Type | Surface Mount,Vertical | |
| Number of Pins | 32P | |
| Contact Material | Brass |
Help & FeedbackShow similar products (0) >
C55055937 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



