LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZV90-C20,115 product image
  • BZV90-C20,115 thumbnail 1
  • BZV90-C20,115 thumbnail 2
  • BZV90-C20,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZV90-C20,115RoHS

Manufacturer
MPN
BZV90-C20,115
LCSC Part #
C550516
Packaging
SOT-223-3
Customer #
Key Attributes
DIODE ZENER 20V 1500mW SOT-223-3
Datasheetpdf iconNexperia BZV90-C20,115
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3971$ 1.40
10+$ 1.1705$ 11.71
30+$ 1.0474$ 31.42
100+$ 0.9066$ 90.66
500+$ 0.8451$ 422.55
1,000+$ 0.8159$ 815.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOT-223-3
Tolerance±5%
Pd - Power Dissipation1.5W
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)50nA@14V
Impedance(Zzt)55Ω
Diode Configuration1 Independent
Zener Voltage(Range)18.8V~21.2V
Zener Voltage(Nom)20V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Medium-power voltage regulator diodes in SOT223 plastic SMD packages. The diodes are available in the normalized E24 approx. ± 5% tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V (BZV90-C2V4 to C75).

Features

AI Translation
  • Total power dissipation: max. 1500 mW
  • Tolerance series: approx. ± 5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications

AI Translation
  • General regulation functions