TI DAC8760IPWPR
| Manufacturer | |
| Mfr. Part # | DAC8760IPWPR |
| LCSC Part # | C55047 |
| Package | HTSSOP-24-EP |
| Customer # | |
| Key Attributes | Single-Channel, Programmable Current Output and Voltage Output Digital-to-Analog Converters for 4-mA to 20-mA Current Loop Applications |
| Description | 10us 30MHz SPI 2.7V~5.5V 16 HTSSOP-24-EP Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | TI | |
| Package | HTSSOP-24-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
88 
88
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.5754 | $ 6.58 |
10+ | $ 5.5232 | $ 55.23 |
30+ | $ 4.9694 | $ 149.08 |
100+ | $ 4.5056 | $ 450.56 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$