Nexperia BZV85-C16,133
| Manufacturer | |
| MPN | BZV85-C16,133 |
| LCSC Part # | C550462 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 16V 1.3W DO-41 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Leakage Current (Ir) | 50nA@11V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 1.3W |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 50nA@11V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Medium-power voltage regulator diodes in small hermetically sealed leaded SOD66 (DO-41) glass packages. The diodes are available in the normalized E24 approximately ± 5% tolerance range. The series consists of 33 types with nominal working voltages from 3.6V to 75V.
Features
AI Translation
- Total power dissipation: max. 1.3 W
- Working voltage range: nominal 3.3V to 75V (E24 range)
- Small hermetically sealed glass package
- Tolerance series: approximately ± 5%
- Non-repetitive peak reverse power dissipation: max.60W
Applications
AI Translation
- Stabilization purposes
In-Stock: 5,060
5,060 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0625 | $ 0.63 |
| 100+ | $ 0.0505 | $ 5.05 |
| 300+ | $ 0.0445 | $ 13.35 |
| 1,000+ | $ 0.04 | $ 40.00 |
| 5,000+ | $ 0.0364 | $ 182.00 |
| 10,000+ | $ 0.0346 | $ 346.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Leakage Current (Ir) | 50nA@11V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 1.3W |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 50nA@11V | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 15.3V~17.1V | |
| Zener Voltage(Nom) | 16V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Medium-power voltage regulator diodes in small hermetically sealed leaded SOD66 (DO-41) glass packages. The diodes are available in the normalized E24 approximately ± 5% tolerance range. The series consists of 33 types with nominal working voltages from 3.6V to 75V.
Features
AI Translation
- Total power dissipation: max. 1.3 W
- Working voltage range: nominal 3.3V to 75V (E24 range)
- Small hermetically sealed glass package
- Tolerance series: approximately ± 5%
- Non-repetitive peak reverse power dissipation: max.60W
Applications
AI Translation
- Stabilization purposes
C550462 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZX85B16V | LGE | DO-41 | 55 | $ 0.095 | ||
| BZX85C16-TR | VISHAY | DO-41 (DO-204AL) | 0 | $ 0.051 | ||
| BZX85C16-TAP | VISHAY | DO-204AL(DO-41) | 0 | $ 0.0974 | ||
| ZPY16-TAP | VISHAY | DO-204AL(DO-41) | 0 | $ 0.113 | ||
| ZPY16-TR | VISHAY | DO-204AL(DO-41) | 0 | $ 0.113 | ||
| BZV85-C16,113 | Nexperia | DO-41 | 0 | $ 0.0829 | ||
| BZX85B16-TR | VISHAY | DO-204AL(DO-41) | 0 | $ 0.1164 | ||
| BZX85C16 | onsemi | DO-41 | 0 | $ 0.071 | ||
| 1N4470 TR PBFREE | Central | DO-41 | 0 | $ 0.8744 | ||
| 1N4470 | Solid State System | DO-41 | 0 | $ 6.1749 |



