Nexperia BZV55-C5V1,135
| Manufacturer | |
| Mfr. Part # | BZV55-C5V1,135 |
| LCSC Part # | C550442 |
| Package | SOD-80C |
| Customer # | |
| Key Attributes | DIODE ZENER 5.1V 500mW SOD-80C |
| Description | Zener Diode Independent 5.1V 500mW Surface Mount SOD-80C |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Package | SOD-80C |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0393 | $ 0.39 |
100+ | $ 0.0386 | $ 3.86 |
300+ | $ 0.0381 | $ 11.43 |
1,000+ | $ 0.0376 | $ 37.60 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$