LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 30FQ045 product image
Images for reference only

MICROCHIP 30FQ045RoHS

Manufacturer
MPN
30FQ045
LCSC Part #
C5504261
Packaging
DO-4(DO-203AA)
Customer #
Key Attributes
1 Independent 45V 630mV@30A 30A DO-4(DO-203AA) Single Diodes RoHS
Datasheetpdf iconMICROCHIP 30FQ045
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 148.078$ 148.08
200+$ 59.0845$ 11816.90
500+$ 57.1101$ 28555.05
1,000+$ 56.1343$ 56134.30
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-4(DO-203AA)
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse (Vr) (Max)45V
Voltage - Forward(Vf@If)630mV@30A
Reverse Leakage Current (Ir)1.5mA
Non-Repetitive Peak Forward Surge Current600A
Current - Rectified30A

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
21FQ045MICROCHIPDO-4(DO-203AA)0$ 125.1318
SBR3045MICROCHIPDO-4(DO-203AA)0$ 117.5099
SBR3045RMICROCHIPDO-4(DO-203AA)0$ 117.518
SBR3050MICROCHIPDO-203AA0$ 54.3645
SD4145MICROCHIPDO-4(DO-203AA)0$ 145.7317
SBR3060MICROCHIPDO-4(DO-203AA)0$ 134.3148
SD4145RGeneSiC SemiconductorDO-40$ 31.6228
SD4145GeneSiC SemiconductorDO-40$ 29.7141
MBR3545GeneSiC SemiconductorDO-40$ 21.4441
MBR3545RGeneSiC SemiconductorDO-40$ 34.2711
MBR3560GeneSiC SemiconductorDO-40$ 31.6228
MBR3560RGeneSiC SemiconductorDO-40$ 34.5219
MBR3580GeneSiC SemiconductorDO-40$ 31.6228
MBR3580RGeneSiC SemiconductorDO-40$ 34.2711
MBR35100GeneSiC SemiconductorDO-40$ 31.6228
MBR35100RGeneSiC SemiconductorDO-40$ 34.2711