BOURNS 3059Y-1-102LF
| Manufacturer | |
| MPN | 3059Y-1-102LF |
| LCSC Part # | C5504030 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 1kΩ 1W |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 1W | |
| Number of Turns | 22 | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 1W | |
| Number of Turns | 22 | |
| Resistance | 1kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1-1/4 inch rectangular/multiturn cermet potentiometers for industrial use and sealed panel mount options
- Listed on QPL for RJ12, compliant with MIL-PRF-22097
- RoHS-compliant versions available
- Standard resistance values shown in bold; special resistance values available upon request
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.7422 | $ 11.74 |
| 10+ | $ 11.4128 | $ 114.13 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 1W | |
| Number of Turns | 22 | |
| Resistance | 1kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | Through Hole | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 1W | |
| Number of Turns | 22 | |
| Resistance | 1kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1-1/4 inch rectangular/multiturn cermet potentiometers for industrial use and sealed panel mount options
- Listed on QPL for RJ12, compliant with MIL-PRF-22097
- RoHS-compliant versions available
- Standard resistance values shown in bold; special resistance values available upon request
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



