LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52H-C9V1,115 product image
  • BZT52H-C9V1,115 thumbnail 1
  • BZT52H-C9V1,115 thumbnail 2
  • BZT52H-C9V1,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZT52H-C9V1,115

Manufacturer
MPN
BZT52H-C9V1,115
LCSC Part #
C550356
Packaging
SOD-123F
Customer #
Key Attributes
DIODE ZENER 9.1V 830mW SOD-123F
DatasheetNexperia BZT52H-C9V1,115
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5534$ 0.55
10+$ 0.4401$ 4.40
30+$ 0.3923$ 11.77
100+$ 0.3317$ 33.17
500+$ 0.3046$ 152.30
1,000+$ 0.2887$ 288.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123F
Diode Configuration1 Independent
Pd - Power Dissipation830mW
Reverse Leakage Current (Ir)500nA@6V
Impedance(Zzt)10Ω
Zener Voltage(Range)8.5V~9.6V
Zener Voltage(Nom)9.1V

Introduction

AI Translation

General-purpose Zener diodes in an SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤830 mW
  • Three tolerance series: ±1 %, ±2 % and approximately ±5 %
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design

Applications

AI Translation
  • General regulation functions

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
BZT52HC9V1WF-7DIODESSimilarSOD-123F10$ 0.0565
BZT52-C9V1XNexperiaSimilarSOD-123110$ 0.1171
LBZT52C9V1T1GLRCSimilarSOD-123780$ 0.0274
MM1Z9V1Jingdao MicroelectronicsSimilarSOD-123650$ 0.016
BZT52C9V1JSCJSimilarSOD-1234,950$ 0.0203
View and Compare All Alternative Parts.