HMTCONN HMT-VH3.96-ZZ3P
| Manufacturer | HMTCONNAsian Brands |
| MPN | HMT-VH3.96-ZZ3P |
| LCSC Part # | C55034940 |
| Packaging | Through Hole,P=3.96mm |
| Customer # | |
| Key Attributes | Through Hole 250V 3 1 3.96mm 3A 3P -25℃~+85℃ Tin Beige 1x3P Through Hole,P=3.96mm Headers, Male Pins RoHS |
| Datasheet | HMTCONN HMT-VH3.96-ZZ3P |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HMTCONN | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11.88mm | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HMTCONN | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11.88mm | |
| Pin Structure | 1x3P |
Help & FeedbackShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0481$ 0.0376 | $ 0.38 |
| 100+ | $ 0.0383$ 0.0299 | $ 2.99 |
| 300+ | $ 0.0334$ 0.0261 | $ 7.83 |
| 1,000+ | $ 0.0297$ 0.0232 | $ 23.20 |
| 5,000+ | $ 0.0267$ 0.0209 | $ 104.50 |
| 10,000+ | $ 0.0253$ 0.0198 | $ 198.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HMTCONN | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11.88mm | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | HMTCONN | |
| Packaging | Through Hole,P=3.96mm | |
| Connector Type | Through Hole | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 11.88mm | |
| Pin Structure | 1x3P |
Help & FeedbackShow similar products (0) >
C55034940 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



