LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52H-C36,115 product image
  • BZT52H-C36,115 thumbnail 1
  • BZT52H-C36,115 thumbnail 2
  • BZT52H-C36,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZT52H-C36,115RoHS

Manufacturer
MPN
BZT52H-C36,115
LCSC Part #
C550345
Packaging
SOD-123F
Customer #
Key Attributes
DIODE ZENER 36V 830mW SOD-123F
Datasheetpdf iconNexperia BZT52H-C36,115
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0627$ 0.63
100+$ 0.0538$ 5.38
300+$ 0.0494$ 14.82
3,000+$ 0.045$ 135.00
6,000+$ 0.0423$ 253.80
9,000+$ 0.041$ 369.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123F
Pd - Power Dissipation830mW
Reverse Leakage Current (Ir)50nA@25.2V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)34V~38V
Zener Voltage(Nom)36V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in an SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤830 mW
  • Three tolerance series: ±1 %, ±2 % and approximately ±5 %
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design

Applications

AI Translation
  • General regulation functions