LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52H-B4V3,115 product image
  • BZT52H-B4V3,115 thumbnail 1
  • BZT52H-B4V3,115 thumbnail 2
  • BZT52H-B4V3,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZT52H-B4V3,115RoHS

Manufacturer
MPN
BZT52H-B4V3,115
LCSC Part #
C550332
Packaging
SOD-123F
Customer #
Key Attributes
DIODE ZENER 4.3V 830mW SOD-123F
Datasheetpdf iconNexperia BZT52H-B4V3,115
In-Stock: 4
4 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9387$ 0.94
10+$ 0.8204$ 8.20
30+$ 0.762$ 22.86
100+$ 0.7037$ 70.37
500+$ 0.6516$ 325.80
1,000+$ 0.6342$ 634.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123F
Pd - Power Dissipation830mW
Reverse Leakage Current (Ir)3uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.21V~4.39V
Zener Voltage(Nom)4.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in an SOD123F small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤830 mW
  • Three tolerance series: ±1 %, ±2 % and approximately ±5 %
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design

Applications

AI Translation
  • General regulation functions