Megastar ZX-MX1.25-8PLT-XW
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-MX1.25-8PLT-XW |
| LCSC Part # | C55031359 |
| Packaging | SMD,P=1.25mm |
| Customer # | |
| Key Attributes | 1.25mm 1A Surface Mount,Vertical 125V 8P -40℃~+85℃ 8 1 1x8P SMD,P=1.25mm Headers, Male Pins |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=1.25mm | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Copper alloy | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+85℃ | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 8 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14.55mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=1.25mm | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+85℃ | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 8 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14.55mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
In-Stock: 1,500
1,500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0899$ 0.0765 | $ 0.38 |
| 50+ | $ 0.0706$ 0.0601 | $ 3.01 |
| 150+ | $ 0.061$ 0.0519 | $ 7.79 |
| 1,500+ | $ 0.0537$ 0.0457 | $ 68.55 |
| 3,000+ | $ 0.0479$ 0.0408 | $ 122.40 |
| 4,500+ | $ 0.0451$ 0.0384 | $ 172.80 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=1.25mm | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Copper alloy | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+85℃ | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 8 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14.55mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=1.25mm | |
| Pitch | 1.25mm | |
| Current Rating | 1A | |
| Mounting Type | Surface Mount,Vertical | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+85℃ | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 8 | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14.55mm | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
C55031359 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



