LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52-C75J product image
  • BZT52-C75J thumbnail 1
  • BZT52-C75J thumbnail 2
  • BZT52-C75J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZT52-C75JRoHS

Manufacturer
MPN
BZT52-C75J
LCSC Part #
C550312
Packaging
SOD-123
Customer #
Key Attributes
350mW 1 Independent 70V~79V 74.5V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconNexperia BZT52-C75J
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1348$ 0.67
50+$ 0.1318$ 6.59
150+$ 0.1298$ 19.47
500+$ 0.1278$ 63.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)50nA@52.5V
Impedance(Zzt)175Ω
Diode Configuration1 Independent
Zener Voltage(Range)70V~79V
Zener Voltage(Nom)74.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in a SOD123 small Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤590 mW
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design
  • Low differential resistance
  • AEC-Q101 qualified

Applications

AI Translation
  • General regulation functions