LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZT52-C3V9J product image
Images for reference only

Nexperia BZT52-C3V9JRoHS

Manufacturer
MPN
BZT52-C3V9J
LCSC Part #
C550286
Packaging
SOD-123
Customer #
Key Attributes
350mW 1 Independent 3.7V~4.1V 3.9V SOD-123 Single Zener Diodes RoHS
Datasheetpdf iconNexperia BZT52-C3V9J
In-Stock: 9,980
9,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.036$ 0.72
200+$ 0.0282$ 5.64
600+$ 0.0238$ 14.28
2,000+$ 0.0212$ 42.40
10,000+$ 0.019$ 190.00
20,000+$ 0.0178$ 356.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-123
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)3uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.7V~4.1V
Zener Voltage(Nom)3.9V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in a SOD123 small Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Total power dissipation: ≤590 mW
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Small plastic package suitable for surface-mounted design
  • Low differential resistance
  • AEC-Q101 qualified

Applications

AI Translation
  • General regulation functions