Nexperia BZT52-C27X
| Manufacturer | |
| MPN | BZT52-C27X |
| LCSC Part # | C550267 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 27V 350mW SOD-123 |
| Datasheet | Nexperia BZT52-C27X |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 50nA@18.9V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 25.1V~28.9V | |
| Zener Voltage(Nom) | 27V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 350mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 50nA@18.9V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 25.1V~28.9V | |
| Zener Voltage(Nom) | 27V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General-purpose Zener diodes in a SOD123 small Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤590 mW
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Small plastic package suitable for surface-mounted design
- Low differential resistance
- AEC-Q101 qualified
Applications
AI Translation
- General regulation functions
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,720
2,720 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0289 | $ 0.58 |
| 200+ | $ 0.0224 | $ 4.48 |
| 600+ | $ 0.0188 | $ 11.28 |
| 3,000+ | $ 0.0166 | $ 49.80 |
| 9,000+ | $ 0.0147 | $ 132.30 |
| 21,000+ | $ 0.0137 | $ 287.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 350mW | |
| Reverse Leakage Current (Ir) | 50nA@18.9V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 25.1V~28.9V | |
| Zener Voltage(Nom) | 27V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | 350mW |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 50nA@18.9V | |
| Impedance(Zzt) | 40Ω | |
| Zener Voltage(Range) | 25.1V~28.9V | |
| Zener Voltage(Nom) | 27V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
General-purpose Zener diodes in a SOD123 small Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Total power dissipation: ≤590 mW
- Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
- Small plastic package suitable for surface-mounted design
- Low differential resistance
- AEC-Q101 qualified
Applications
AI Translation
- General regulation functions
C550267 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| MMSZ5254B | JSCJ | Similar | SOD-123 | 2,080 | $ 0.0272 | ||
| AD-MMSZ5254B | JSCJ | Similar | SOD-123 | 880 | $0.0079 $0.0207 | ||
| MMSZ5254B | CBI | Similar | SOD-123 | 1,900 | $ 0.0169 | ||
| BZT52C27 | FMS(Formosa Microsemi) | Similar | SOD-123 | 50 | $ 0.0187 | ||
| BZT52C27 | Guangdong Hottech | Similar | SOD-123 | 2,900 | $0.0176 $0.0185 |



