MDD(Microdiode Semiconductor) 74HC541D
| Manufacturer | MDD(Microdiode Semiconductor)Asian Brands |
| MPN | 74HC541D |
| LCSC Part # | C55020851 |
| Packaging | SOP-20L |
| Customer # | |
| Key Attributes | SOP-20L Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOP-20L |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC541 and 74HCT541 are octal non-inverting buffers/line drivers with 3-state outputs. The devices feature two output enable inputs (OE1 and OE2). When OEn is HIGH, the outputs are in a high-impedance off-state. Inputs include clamping diodes, allowing inputs to be connected to voltages exceeding VCC using current-limiting resistors.
Features
AI Translation
- Wide supply voltage range: 2.0 V ~ 6.0 V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- JEDEC compliant:
- JESD8C (2.7 V ~ 3.6 V)
- JESD7A (2.0 V ~ 6.0 V)
- Input levels:
- 74HC541: CMOS level
- 74HCT541: TTL level
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000 V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
In-Stock: 1,995
1,995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2562 | $ 1.28 |
| 50+ | $ 0.203 | $ 10.15 |
| 150+ | $ 0.1802 | $ 27.03 |
| 500+ | $ 0.1517 | $ 75.85 |
| 2,000+ | $ 0.139 | $ 278.00 |
| 4,000+ | $ 0.1314 | $ 525.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Packaging | SOP-20L |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC541 and 74HCT541 are octal non-inverting buffers/line drivers with 3-state outputs. The devices feature two output enable inputs (OE1 and OE2). When OEn is HIGH, the outputs are in a high-impedance off-state. Inputs include clamping diodes, allowing inputs to be connected to voltages exceeding VCC using current-limiting resistors.
Features
AI Translation
- Wide supply voltage range: 2.0 V ~ 6.0 V
- High noise immunity
- CMOS low power consumption
- Latch-up performance exceeds 250 mA
- JEDEC compliant:
- JESD8C (2.7 V ~ 3.6 V)
- JESD7A (2.0 V ~ 6.0 V)
- Input levels:
- 74HC541: CMOS level
- 74HCT541: TTL level
- ESD protection:
- HBM ANSI/ESDA/JEDEC JS-001 Class 3A exceeds 6000 V
- CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
- Multiple package options
C55020851 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

