LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 3430H2F180KTDF product image
Images for reference only

TE Connectivity 3430H2F180KTDF

Manufacturer
MPN
3430H2F180KTDF
LCSC Part #
C5501984
Packaging
1020
Customer #
Key Attributes
RES 180kΩ ±1% 2W 1020
Datasheetpdf iconTE Connectivity 3430H2F180KTDF
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1585$ 0.16
200+$ 0.0633$ 12.66
500+$ 0.0612$ 30.60
1,000+$ 0.0601$ 60.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging1020
Resistance180kΩ
Power(Watts)2W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
3430H2F180KTETE Connectivity10200$ 0.3355