LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 3430A2F68RTD product image
Images for reference only

TE Connectivity 3430A2F68RTD

Manufacturer
MPN
3430A2F68RTD
LCSC Part #
C5501818
Packaging
0508
Customer #
Key Attributes
RES 68Ω ±1% 1W 0508
DatasheetTE Connectivity 3430A2F68RTD
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0733$ 0.07
200+$ 0.0293$ 5.86
500+$ 0.0283$ 14.15
1,000+$ 0.0278$ 27.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0508
Power(Watts)1W
Resistance68Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
3430A2F68RTDFTE Connectivity05080$ 0.039