Nexperia BZB984-C2V4,115
| Manufacturer | |
| Mfr. Part # | BZB984-C2V4,115 |
| LCSC Part # | C550158 |
| Package | SOT-663-3 |
| Customer # | |
| Description | 1 Pair Common Anode 2.2V~2.6V 2.4V SOT-663-3 Zener Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener Diode Arrays | |
| Manufacturer | Nexperia | |
| Package | SOT-663-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
250
250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2174 | $ 0.22 |
10+ | $ 0.2126 | $ 2.13 |
30+ | $ 0.2094 | $ 6.28 |
100+ | $ 0.2062 | $ 20.62 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$