ADI AD2S1205YSTZ
| Manufacturer | |
| Mfr. Part # | AD2S1205YSTZ |
| LCSC Part # | C55012 |
| Package | LQFP-44(10x10) |
| Customer # | |
| Key Attributes | 12-Bit RDC Devices with Reference Oscillator |
| Description | 4.75V~5.25V 12 LQFP-44(10x10) ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | ADI | |
| Package | LQFP-44(10x10) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
In-Stock:
52 
52
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 14.5848 | $ 14.58 |
10+ | $ 12.4353 | $ 124.35 |
30+ | $ 11.3347 | $ 340.04 |
100+ | $ 10.3747 | $ 1037.47 |
Standard Packaging 160/Full
Tray | ||
Better price for more quantity?
$