Nexperia BZB84-C15,215
| Manufacturer | |
| Mfr. Part # | BZB84-C15,215 |
| LCSC Part # | C550119 |
| Package | SOT-23 |
| Customer # | |
| Description | 1 Pair Common Anode 13.8V~15.6V 15V SOT-23 Zener Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener Diode Arrays | |
| Manufacturer | Nexperia | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
250
250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1465 | $ 0.73 |
50+ | $ 0.1433 | $ 7.17 |
150+ | $ 0.1411 | $ 21.17 |
500+ | $ 0.1389 | $ 69.45 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$