Nexperia BZB84-B15,215
| Manufacturer | |
| MPN | BZB84-B15,215 |
| LCSC Part # | C550085 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR ZENER 15V 300mW SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 50nA@10.5V | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 14.7V~15.3V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 50nA@10.5V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 14.7V~15.3V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
In-Stock: 100
100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0678 | $ 0.68 |
| 100+ | $ 0.0537 | $ 5.37 |
| 300+ | $ 0.0467 | $ 14.01 |
| 3,000+ | $ 0.0415 | $ 124.50 |
| 6,000+ | $ 0.0372 | $ 223.20 |
| 9,000+ | $ 0.0351 | $ 315.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 50nA@10.5V | |
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 14.7V~15.3V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 50nA@10.5V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 30Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 14.7V~15.3V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
C550085 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



