Nexperia BZB784-C9V1,115
| Manufacturer | |
| Mfr. Part # | BZB784-C9V1,115 |
| LCSC Part # | C550080 |
| Package | SOT-323-3 |
| Customer # | |
| Key Attributes | DIODE ARR ZENER 9.1V 350mW SOT-323-3 |
| Description | Zener Diode Array 1 Pair Common Anode 9.1V 350mW Surface Mount SOT-323-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener Diode Arrays | |
| Manufacturer | Nexperia | |
| Package | SOT-323-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,850 
2,850
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0758 | $ 0.76 |
100+ | $ 0.0616 | $ 6.16 |
300+ | $ 0.0546 | $ 16.38 |
3,000+ | $ 0.0492 | $ 147.60 |
6,000+ | $ 0.045 | $ 270.00 |
9,000+ | $ 0.0429 | $ 386.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$