Nexperia BUK9Y19-75B,115
| Manufacturer | |
| MPN | BUK9Y19-75B,115 |
| LCSC Part # | C550039 |
| Packaging | LFPAK56(PowerSO-8) |
| Customer # | |
| Key Attributes | MOSFET N-CH 75V 48.2A LFPAK56(PowerSO-8) |
| Datasheet | Nexperia BUK9Y19-75B,115 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56(PowerSO-8) | |
| Output Capacitance(Coss) | 258pF | |
| Ciss-Input Capacitance | 3.096nF | |
| Pd - Power Dissipation | 106W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 48.2A | |
| Reverse Transfer Capacitance (Crss) | 107pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 30nC@5V | |
| Vgs | ±15V | |
| Gate Threshold Voltage (Vgs(th)) | 2.15V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56(PowerSO-8) | |
| Output Capacitance(Coss) | 258pF | |
| Ciss-Input Capacitance | 3.096nF | |
| Pd - Power Dissipation | 106W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 75V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 48.2A | |
| Reverse Transfer Capacitance (Crss) | 107pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 30nC@5V | |
| Vgs | ±15V | |
| Gate Threshold Voltage (Vgs(th)) | 2.15V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed and qualified to the appropriate AEC standard for use in automotive critical applications.
Features
AI Translation
- Low conduction losses due to low on-state resistance
- Q101 compliant
- Suitable for logic level gate drive sources
- Suitable for thermally demanding environments due to 175 °C rating
Applications
AI Translation
- 12 V, 24 V, and 42 V loads
- Automotive systems
- DC-DC converters
- Engine management
- General-purpose power switching
- Motors, lamps, and solenoids
- Transmission control
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56(PowerSO-8) | |
| Output Capacitance(Coss) | 258pF | |
| Ciss-Input Capacitance | 3.096nF | |
| Pd - Power Dissipation | 106W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 75V | |
| Current - Continuous Drain(Id) | 48.2A | |
| Reverse Transfer Capacitance (Crss) | 107pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 30nC@5V | |
| Vgs | ±15V | |
| Gate Threshold Voltage (Vgs(th)) | 2.15V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | LFPAK56(PowerSO-8) | |
| Output Capacitance(Coss) | 258pF | |
| Ciss-Input Capacitance | 3.096nF | |
| Pd - Power Dissipation | 106W | |
| Configuration | - | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 75V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 48.2A | |
| Reverse Transfer Capacitance (Crss) | 107pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 30nC@5V | |
| Vgs | ±15V | |
| Gate Threshold Voltage (Vgs(th)) | 2.15V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed and qualified to the appropriate AEC standard for use in automotive critical applications.
Features
AI Translation
- Low conduction losses due to low on-state resistance
- Q101 compliant
- Suitable for logic level gate drive sources
- Suitable for thermally demanding environments due to 175 °C rating
Applications
AI Translation
- 12 V, 24 V, and 42 V loads
- Automotive systems
- DC-DC converters
- Engine management
- General-purpose power switching
- Motors, lamps, and solenoids
- Transmission control
C550039 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



