LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BUK9K5R6-30EX product image
  • BUK9K5R6-30EX thumbnail 1
  • BUK9K5R6-30EX thumbnail 2
  • BUK9K5R6-30EX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BUK9K5R6-30EX

Manufacturer
MPN
BUK9K5R6-30EX
LCSC Part #
C550002
Packaging
LFPAK56D
Customer #
Key Attributes
MOSFET N-CH ARR 30V 40A LFPAK56D
DatasheetNexperia BUK9K5R6-30EX
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 29
29 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9438$ 1.94
10+$ 1.8978$ 18.98
30+$ 1.8666$ 56.00
100+$ 1.8338$ 183.38
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerNexperia
PackagingLFPAK56D
Operating Temperature-55℃~+175℃
Output Capacitance(Coss)391pF
Drain to Source Voltage30V
Current - Continuous Drain(Id)40A
RDS(on)5.8mΩ@5V
Pd - Power Dissipation64W
Gate Threshold Voltage (Vgs(th))1.7V
TypeN-Channel
Configuration-
Reverse Transfer Capacitance (Crss@Vds)316pF
Number2 N-Channel
Input Capacitance(Ciss)2.48nF
Gate Charge(Qg)22.6nC@5V
Vgs±10V

Introduction

AI Translation

Dual logic level N-channel MOSFET in an LFPAK56D (Dual Power-SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for use in high performance automotive applications.

Features

AI Translation
  • Dual MOSFET
  • Q101 Compliant
  • Repetitive avalanche rated
  • Suitable for thermally demanding environments due to 175 °C rating
  • True logic level gate with VGS(th) rating of greater than 0.5 V at 175 °C

Applications

AI Translation
  • 12 V Automotive systems
  • Motors, lamps and solenoid control
  • Transmission control
  • Ultra high performance power switching

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BUK9K6R8-40EXNexperiaLFPAK56D15$ 2.4609
BUK9K13-60EXNexperiaLFPAK56D1$ 4.627
BUK7K6R8-40E,115NexperiaLFPAK56D15,002$ 0.4566
BUK7K6R2-40EXNexperiaLFPAK56D0$ 1.0657