Nexperia BUK9K134-100EX
| Manufacturer | |
| Mfr. Part # | BUK9K134-100EX |
| LCSC Part # | C549994 |
| Package | LFPAK56D |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 100V 8.5A LFPAK56D |
| Description | 100V 8.5A 159mΩ@5V,5A 32W 2 N-Channel LFPAK56D Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Package | LFPAK56D |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7779 | $ 0.78 |
10+ | $ 0.647 | $ 6.47 |
30+ | $ 0.5815 | $ 17.45 |
100+ | $ 0.5161 | $ 51.61 |
500+ | $ 0.4771 | $ 238.55 |
1,500+ | $ 0.4568 | $ 685.20 |
Standard Packaging 1500/Full
Reel | ||