Nexperia BUK7K29-100EX
| Manufacturer | |
| MPN | BUK7K29-100EX |
| LCSC Part # | C549877 |
| Packaging | SOT-1205 |
| Customer # | |
| Key Attributes | 29.5A 24.5mΩ@10V 68W 4V 2 N-Channel SOT-1205 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-1205 | |
| Current - Continuous Drain(Id) | 29.5A | |
| RDS(on) | 24.5mΩ@10V | |
| Pd - Power Dissipation | 68W | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Drain to Source Voltage | 100V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 128pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.436nF | |
| Gate Charge(Qg) | 38.1nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 181pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-1205 | |
| Current - Continuous Drain(Id) | 29.5A | |
| RDS(on) | 24.5mΩ@10V | |
| Pd - Power Dissipation | 68W | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 128pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.436nF | |
| Gate Charge(Qg) | 38.1nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 181pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Dual standard-level N-channel MOSFET in LFPAK56D (dual Power-SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for high-performance automotive applications.
Features
AI Translation
- Dual MOSFET
- AEC-Q101 compliant
- Repetitive avalanche rated
- 175°C rated for high thermal demand applications
- True standard level gate with VGS(th) > 1 V rated at 175°C
Applications
AI Translation
- 12 V, 24 V, and 48 V automotive systems
- Motor, lamp, and solenoid control
- Transmission control
- Ultra-high-performance power switching
In-Stock: 300
300 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5807 | $ 3.58 |
| 10+ | $ 3.1941 | $ 31.94 |
| 30+ | $ 2.952 | $ 88.56 |
| 100+ | $ 2.7034 | $ 270.34 |
| 500+ | $ 2.5913 | $ 1295.65 |
| 1,500+ | $ 2.5426 | $ 3813.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-1205 | |
| Current - Continuous Drain(Id) | 29.5A | |
| RDS(on) | 24.5mΩ@10V | |
| Pd - Power Dissipation | 68W | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Drain to Source Voltage | 100V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 128pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.436nF | |
| Gate Charge(Qg) | 38.1nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 181pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SOT-1205 | |
| Current - Continuous Drain(Id) | 29.5A | |
| RDS(on) | 24.5mΩ@10V | |
| Pd - Power Dissipation | 68W | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 128pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 2.436nF | |
| Gate Charge(Qg) | 38.1nC@10V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 181pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Dual standard-level N-channel MOSFET in LFPAK56D (dual Power-SO8) package using TrenchMOS technology. This product has been designed and qualified to AEC Q101 standard for high-performance automotive applications.
Features
AI Translation
- Dual MOSFET
- AEC-Q101 compliant
- Repetitive avalanche rated
- 175°C rated for high thermal demand applications
- True standard level gate with VGS(th) > 1 V rated at 175°C
Applications
AI Translation
- 12 V, 24 V, and 48 V automotive systems
- Motor, lamp, and solenoid control
- Transmission control
- Ultra-high-performance power switching
C549877 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

