LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Johanson Dielectrics 2450BP39D100BE product image
Images for reference only

Johanson Dielectrics 2450BP39D100BE

Manufacturer
MPN
2450BP39D100BE
LCSC Part #
C5497798
Packaging
SMD-4P,2.5x2mm
Customer #
Key Attributes
2.45GHz Band-Pass Filter
Datasheetpdf iconJohanson Dielectrics 2450BP39D100BE
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8289$ 0.83
200+$ 0.3316$ 66.32
500+$ 0.3207$ 160.35
1,000+$ 0.3144$ 314.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/RF Filters
ManufacturerJohanson Dielectrics
PackagingSMD-4P,2.5x2mm
Relative Bandwidth-
Impedance-
Frequency - Center-
Type of FilterBandpass
Cut-Off Frequency-
Attenuation-
Operating Temperature-
Insertion Loss2.5dB

Introduction

AI Translation

A line of small, highly reliable RF ceramic components manufactured with a proprietary LTCC (low temperature co-fired ceramic) process. These components operate over several bands from 900MHz to 6 GHz covering Cellular, DECT, WLAN, Bluetooth, 802.11 (a,b and g) and GPS applications.

Features

AI Translation
  • Custom Solutions
  • LTCC Based Designs
  • Low Insertion Loss
  • Miniature Size/ Low Profile
  • Temperature Stable
  • Surface Mount
  • RoHS Compliant, Standard, Use No Suffix
  • Tin / Lead Term. Option, Add “/Pb" Suffix

Applications

AI Translation
  • Wireless LAN, Bluetooth, Home RF
  • GSM/EDGE/GPRS/DCS/PCS/WCDMA
  • WiMAX 802.16d/e
  • 2.4 GHz & 5.5 GHz ISM Band
  • GPS
  • Zigbee
  • UNII
  • MIMO
  • UWB