Nexperia BSS84AKM,315
| Manufacturer | |
| MPN | BSS84AKM,315 |
| LCSC Part # | C549761 |
| Packaging | SOT-883 |
| Customer # | |
| Key Attributes | MOSFET P-CH 50V 230mA SOT-883 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SOT-883 | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 230mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 340mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.3pF | |
| RDS(on) | 7.5Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 36pF | |
| Gate Charge(Qg) | 350pC@25V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
P-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small SOT883 (SC-101) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Logic-level compatible ESD protection up to 1 kV
- Very fast switching
- AEC-Q101 qualified Trench MOSFET technology
Applications
AI Translation
- Relay driver
- High-side loadswitch
- High-speed line driver
- Switching circuits
In-Stock: 206,790
206,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0443 | $ 0.44 |
| 100+ | $ 0.035 | $ 3.50 |
| 300+ | $ 0.0304 | $ 9.12 |
| 1,000+ | $ 0.0269 | $ 26.90 |
| 5,000+ | $ 0.0242 | $ 121.00 |
| 10,000+ | $ 0.0228 | $ 228.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Nexperia | |
| Packaging | SOT-883 | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 230mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 340mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.3pF | |
| RDS(on) | 7.5Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 36pF | |
| Gate Charge(Qg) | 350pC@25V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
P-channel enhancement mode Field-Effect Transistor (FET) in a leadless ultra small SOT883 (SC-101) Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology.
Features
AI Translation
- Logic-level compatible ESD protection up to 1 kV
- Very fast switching
- AEC-Q101 qualified Trench MOSFET technology
Applications
AI Translation
- Relay driver
- High-side loadswitch
- High-speed line driver
- Switching circuits
C549761 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



