LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SIE CRF0805N512FN product image
  • CRF0805N512FN thumbnail 1
  • CRF0805N512FN thumbnail 2
  • CRF0805N512FN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SIE CRF0805N512FNRoHS

Manufacturer
SIEAsian Brands
MPN
CRF0805N512FN
LCSC Part #
C54973953
Packaging
0805
Customer #
Key Attributes
125mW 5.1kΩ 50V ±10ppm/℃ ±1% 0805 Chip Resistor - Surface Mount RoHS
Datasheetpdf iconSIE CRF0805N512FN
In-Stock: 4,980
4,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0481$ 0.0457$ 0.46
100+$ 0.0383$ 0.0364$ 3.64
300+$ 0.0334$ 0.0318$ 9.54
1,000+$ 0.0297$ 0.0283$ 28.30
5,000+$ 0.0268$ 0.0255$ 127.50
10,000+$ 0.0254$ 0.0242$ 242.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSIE
Packaging0805
Power(Watts)125mW
Resistance5.1kΩ
Operating Temperature-55℃~+125℃
Voltage Rating50V
Temperature Coefficient±10ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece