XBLW SN74LS06DTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74LS06DTR(XBLW) |
| LCSC Part # | C54973564 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 6 100uA 2V~6V 6 8ns@5V,15pF SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | SOP-14 | |
| Logic Family | 74LS | |
| Input Logic Level - High | 1.2V~4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV~2.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 100uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5mA | |
| Number of Channels | 6 | |
| Output Logic Level - Low | 0V~330mV | |
| Propagation Delay | 8ns@5V,15pF | |
| Current - Output Low(IOL) | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1564$ 0.1486 | $ 0.74 |
| 50+ | $ 0.1237$ 0.1176 | $ 5.88 |
| 150+ | $ 0.1097$ 0.1043 | $ 15.65 |
| 500+ | $ 0.0923$ 0.0877 | $ 43.85 |
| 2,500+ | $ 0.0845$ 0.0803 | $ 200.75 |
| 5,000+ | $ 0.0798$ 0.0759 | $ 379.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | SOP-14 | |
| Logic Family | 74LS | |
| Input Logic Level - High | 1.2V~4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV~2.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 100uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 5mA | |
| Number of Channels | 6 | |
| Output Logic Level - Low | 0V~330mV | |
| Propagation Delay | 8ns@5V,15pF | |
| Current - Output Low(IOL) | 5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



