Nexperia BF823,215
| Manufacturer | |
| MPN | BF823,215 |
| LCSC Part # | C549723 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 250V 50mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 250V 50mA 60MHz 250mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,175
2,175
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2989 | $ 1.49 |
50+ | $ 0.2351 | $ 11.76 |
150+ | $ 0.2078 | $ 31.17 |
500+ | $ 0.1737 | $ 86.85 |
3,000+ | $ 0.1585 | $ 475.50 |
6,000+ | $ 0.1494 | $ 896.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$