Nexperia BF570,215
| Manufacturer | |
| MPN | BF570,215 |
| LCSC Part # | C549712 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 15V 100mA SOT-23 |
| Datasheet | Nexperia BF570,215 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 400nA | |
| Transition frequency(fT) | 490MHz | |
| Collector - Emitter Voltage VCEO | 15V | |
| Emitter-Base Voltage VEBO | 4.5V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 400nA | |
| Transition frequency(fT) | 490MHz | |
| Collector - Emitter Voltage VCEO | 15V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 4.5V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NPN transistor in a SOT23 plastic package.
Features
AI Translation
- Low current (max. 100 mA)
- Low voltage (max. 15 V)
- Low feedback capacitance (max. 2.2 pF)
Applications
AI Translation
- Monitors
- Battery equipped applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4,515
4,515 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.133 | $ 0.67 |
| 50+ | $ 0.1173 | $ 5.87 |
| 150+ | $ 0.1106 | $ 16.59 |
| 500+ | $ 0.1022 | $ 51.10 |
| 3,000+ | $ 0.0984 | $ 295.20 |
| 6,000+ | $ 0.0962 | $ 577.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 400nA | |
| Transition frequency(fT) | 490MHz | |
| Collector - Emitter Voltage VCEO | 15V | |
| Emitter-Base Voltage VEBO | 4.5V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector Cutoff | 400nA | |
| Transition frequency(fT) | 490MHz | |
| Collector - Emitter Voltage VCEO | 15V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 4.5V | |
| DC Current Gain | 40 | |
| Pd - Power Dissipation | 250mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
NPN transistor in a SOT23 plastic package.
Features
AI Translation
- Low current (max. 100 mA)
- Low voltage (max. 15 V)
- Low feedback capacitance (max. 2.2 pF)
Applications
AI Translation
- Monitors
- Battery equipped applications
C549712 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PMBT2369,215 | Nexperia | Similar | SOT-23 | 2,060 | $ 0.1129 | ||
| BCX70H,215 | Nexperia | Similar | SOT-23 | 25,510 | $ 0.0469 | ||
| SMMBT2369ALT1G | onsemi | Similar | SOT-23 | 20 | $ 0.1834 | ||
| PMBS3904,215 | Nexperia | Similar | SOT-23 | 59,900 | $ 0.0179 | ||
| MMBTA42,215 | Nexperia | Similar | SOT-23 | 1,900 | $ 0.1085 |
5 more alternative parts.View all substitutes



