LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BCX70K,235 product image
  • BCX70K,235 thumbnail 1
  • BCX70K,235 thumbnail 2
  • BCX70K,235 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BCX70K,235RoHS

Manufacturer
MPN
BCX70K,235
LCSC Part #
C549705
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 45V 100mA SOT-23
Datasheetpdf iconNexperia BCX70K,235
In-Stock: 7,500
7,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0526$ 1.05
200+$ 0.0447$ 8.94
600+$ 0.0404$ 24.24
2,000+$ 0.0377$ 75.40
10,000+$ 0.0354$ 354.00
20,000+$ 0.0342$ 684.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingSOT-23
Current - Collector Cutoff20nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO5V
DC Current Gain100
Pd - Power Dissipation250mW
Current - Collector(Ic)100mA
Number1 NPN
typeNPN
Operating Temperature-65℃~+150℃
Vce Saturation(VCE(sat))50mV

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

NPN transistor in a SOT23 plastic package. PNP complements: BCX71 series.

Features

AI Translation
  • Low current (max. 100 mA)
  • Low voltage (max. 45 V)

Applications

AI Translation
  • General purpose switching and amplification.