Nexperia BCV49,135
| Manufacturer | |
| Mfr. Part # | BCV49,135 |
| LCSC Part # | C549613 |
| Package | SOT-89-3 |
| Customer # | |
| Description | 1.3W 10000 500mA NPN SOT-89-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
75 
75
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5207 | $ 0.52 |
10+ | $ 0.5114 | $ 5.11 |
30+ | $ 0.5051 | $ 15.15 |
100+ | $ 0.4989 | $ 49.89 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$