Nexperia BCM847DS,135
| Manufacturer | |
| MPN | BCM847DS,135 |
| LCSC Part # | C549559 |
| Packaging | SC-74 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA SC-74 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SC-74 | |
| Current - Collector Cutoff | 5uA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 250mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 250MHz | |
| Vce Saturation(VCE(sat)) | 200mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SC-74 | |
| Current - Collector Cutoff | 5uA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 250mW | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 250MHz | |
| Vce Saturation(VCE(sat)) | 200mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NPN/NPN matched double transistors in small Surface-Mounted Device (SMD) plastic packages. The transistors are fully isolated internally.
Features
AI Translation
- Current gain matching
- Base-emitter voltage matching
- Drop-in replacement for standard double transistors
Applications
AI Translation
- Current mirror
- Differential amplifier
In-Stock: 206
206 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7997 | $ 0.80 |
| 10+ | $ 0.6492 | $ 6.49 |
| 30+ | $ 0.5731 | $ 17.19 |
| 100+ | $ 0.497 | $ 49.70 |
| 500+ | $ 0.4533 | $ 226.65 |
| 1,000+ | $ 0.429 | $ 429.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SC-74 | |
| Current - Collector Cutoff | 5uA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 250mW | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 250MHz | |
| Vce Saturation(VCE(sat)) | 200mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | Nexperia | |
| Packaging | SC-74 | |
| Current - Collector Cutoff | 5uA | |
| DC Current Gain | 200 | |
| Pd - Power Dissipation | 250mW | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 250MHz | |
| Vce Saturation(VCE(sat)) | 200mV | |
| type | NPN | |
| Number | 2 NPN | |
| Current - Collector(Ic) | 100mA | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
NPN/NPN matched double transistors in small Surface-Mounted Device (SMD) plastic packages. The transistors are fully isolated internally.
Features
AI Translation
- Current gain matching
- Base-emitter voltage matching
- Drop-in replacement for standard double transistors
Applications
AI Translation
- Current mirror
- Differential amplifier
C549559 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



