Nexperia BC857C,235
| Manufacturer | |
| Mfr. Part # | BC857C,235 |
| LCSC Part # | C549530 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 100mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 45V 100mA 100MHz 250mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0247 | $ 0.49 |
200+ | $ 0.0194 | $ 3.88 |
600+ | $ 0.0165 | $ 9.90 |
2,000+ | $ 0.0147 | $ 29.40 |
10,000+ | $ 0.0132 | $ 132.00 |
20,000+ | $ 0.0123 | $ 246.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$