APV APGL1005-56NHETD9
| Manufacturer | APVAsian Brands |
| MPN | APGL1005-56NHETD9 |
| LCSC Part # | C54951923 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 210mA 56nH ±3% 1.2Ω Multilayer inductor 0402 Fixed Inductors |
| Datasheet | APV APGL1005-56NHETD9 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| Current Rating | 210mA | |
| Inductance | 56nH | |
| Frequency - Self Resonant | 750MHz | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 1.2Ω | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| Current Rating | 210mA | |
| Inductance | 56nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 750MHz | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 1.2Ω | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9,800
9,800 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0064 | $ 0.64 |
| 1,000+ | $ 0.0051 | $ 5.10 |
| 3,000+ | $ 0.0043 | $ 12.90 |
| 10,000+ | $ 0.0038 | $ 38.00 |
| 50,000+ | $ 0.0034 | $ 170.00 |
| 100,000+ | $ 0.0032 | $ 320.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| Current Rating | 210mA | |
| Inductance | 56nH | |
| Frequency - Self Resonant | 750MHz | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 1.2Ω | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| Current Rating | 210mA | |
| Inductance | 56nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 750MHz | |
| Tolerance | ±3% | |
| DC Resistance(DCR) | 1.2Ω | |
| Type | Multilayer inductor | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
C54951923 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| APGL1005-56NJETD9 | APV | Similar | 0402 | 9,800 | $ 0.0059 |



