LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BC857AM,315 product image
  • BC857AM,315 thumbnail 1
  • BC857AM,315 thumbnail 2
  • BC857AM,315 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BC857AM,315RoHS

Manufacturer
MPN
BC857AM,315
LCSC Part #
C549519
Packaging
DFN-3(1x0.6)
Customer #
Key Attributes
45V 125 PNP 100mA DFN-3(1x0.6) Single Bipolar Transistors RoHS
Datasheetpdf iconNexperia BC857AM,315
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1348$ 0.67
50+$ 0.1318$ 6.59
150+$ 0.1298$ 19.47
500+$ 0.1278$ 63.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerNexperia
PackagingDFN-3(1x0.6)
Current - Collector Cutoff15nA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
DC Current Gain125
Pd - Power Dissipation-
typePNP
Current - Collector(Ic)100mA
Operating Temperature-
Vce Saturation(VCE(sat))400mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

PNP general purpose transistor in a SOT883 leadless ultra small plastic package. NPN complement: BC847M series.

Features

AI Translation
  • Leadless ultra small plastic package (1 mm x 0.6 mm x 0.5 mm)
  • Board space 1.3 x 0.9 mm
  • Power dissipation comparable to SOT23.

Applications

AI Translation
  • General purpose small signal DC
  • Low and medium frequency AC applications
  • Mobile communications, digital (still) cameras, PDAs, PCMCIA cards.