Cmos CMP30R019SD
| Manufacturer | CmosAsian Brands |
| MPN | CMP30R019SD |
| LCSC Part # | C54951118 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 300V 75A 16mΩ@10V 1 N-channel N-Channel TO-220 Single FETs, MOSFETs |
| Datasheet | Cmos CMP30R019SD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 300V | |
| Current - Continuous Drain(Id) | 75A | |
| Output Capacitance(Coss) | 230pF | |
| Ciss-Input Capacitance | 5.2nF | |
| Reverse Transfer Capacitance (Crss) | 9pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 100nC | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 300V | |
| Current - Continuous Drain(Id) | 75A | |
| Output Capacitance(Coss) | 230pF | |
| Ciss-Input Capacitance | 5.2nF |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | 9pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 100nC | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 188
188 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.7377$ 3.5509 | $ 3.55 |
| 10+ | $ 3.2723$ 3.1087 | $ 31.09 |
| 50+ | $ 2.5954$ 2.4657 | $ 123.29 |
| 100+ | $ 2.2976$ 2.1828 | $ 218.28 |
| 500+ | $ 2.1626$ 2.0545 | $ 1027.25 |
| 1,000+ | $ 2.104$ 1.9988 | $ 1998.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 300V | |
| Current - Continuous Drain(Id) | 75A | |
| Output Capacitance(Coss) | 230pF | |
| Ciss-Input Capacitance | 5.2nF | |
| Reverse Transfer Capacitance (Crss) | 9pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 100nC | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Cmos | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 300V | |
| Current - Continuous Drain(Id) | 75A | |
| Output Capacitance(Coss) | 230pF | |
| Ciss-Input Capacitance | 5.2nF |
| Type | Description | |
|---|---|---|
| Reverse Transfer Capacitance (Crss) | 9pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 100nC | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
C54951118 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



