Slkor SMF05CD
| Manufacturer | SlkorAsian Brands |
| MPN | SMF05CD |
| LCSC Part # | C54950732 |
| Packaging | SOT-363-6 |
| Customer # | |
| Key Attributes | 10V 10A 130W 6.5V Unidirectional 5V SOT-363-6 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-363-6 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 130W | |
| Voltage - Breakdown | 6.5V | |
| Number of Channels | 5 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0435 | $ 0.87 |
| 200+ | $ 0.0355 | $ 7.10 |
| 600+ | $ 0.0311 | $ 18.66 |
| 3,000+ | $ 0.0284 | $ 85.20 |
| 9,000+ | $ 0.0261 | $ 234.90 |
| 21,000+ | $ 0.0249 | $ 522.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Slkor | |
| Packaging | SOT-363-6 | |
| Clamping Voltage | 10V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 130W | |
| Voltage - Breakdown | 6.5V | |
| Number of Channels | 5 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



